- Home
- Electrolytic Capacitors
- Yageo Electrolytic Capacitors
image shown is a representation only

#H 47uF 50V 20% 6x11/5,0
Supplier:
Yageo
Matchcode:
HFR47U50V5,0
Rutronik No.:
KEL13258
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
- C(N)
-
47 µF
- V(N)
-
50 V
- Style
-
RADIAL
- Rutronik size
-
6x11 mm
- Pitch
-
5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Supp. case size
-
6,3x11 mm
- Formed leads
-
FORMED
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
#H 47uF 50V 20% 6x11/2,5
Packaging:
AMMOPACK
RG 47uF 50V 20% 6x11/5,0
Packaging:
AMMOPACK
RD 47uF 50V 20% 6x11/2,5
Packaging:
AMMOPACK
TK 47uF 63V 20% 6x11/5,0
Packaging:
AMMOPACK
SH 47uF 35V 20% 5x11/2,5
Packaging:
AMMOPACK
SE-K 47uF 35V 20% 5x11/5,0
Packaging:
AMMOPACK
RL 47uF 63V 20% 6x11/2,5
Packaging:
AMMOPACK
Best Choice
RD 47uF 200V 20% 12x20/5,0
Packaging:
AMMOPACK
SE-K 47uF 35V 20% 5x11/2,5
Packaging:
AMMOPACK
RD 47uF 63V 20% 6x11/5,0
Packaging:
AMMOPACK
Previous
Next