SH025M0470A5S-1015

image shown is a representation only
Supplier: Yageo
Matchcode: HFR470U25V5,0
Rutronik No.: KEL9937
Unit Pack: 700
MOQ: 10500
Packaging: AMMOPACK
Parameter
- C(N)
- 470 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 10x15 mm
- Pitch
- 5.0 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x15 mm
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- STAND-OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks