Cart

SH016M0470A5S-0811

YAGEO SH016M0470A5S-0811

image shown is a representation only

YAGEO

SH 470uF 16V 20% 8x11/5,0
Supplier: Yageo
Matchcode: HFR470U16V5,0
Rutronik No.: KEL19534
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.038 $
38.00 $

Prices

1,000 0.038 $
2,000 0.0366 $
10,000 0.0351 $
25,000 0.0336 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
457 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?