Cart

SE450M4R70A5S-1015

YAGEO SE450M4R70A5S-1015

image shown is a representation only

YAGEO

SE 4,7uF 450V 20% 10x15/5,0
Supplier: Yageo
Matchcode: HFR4,7U450V5,0
Rutronik No.: KEL17268
Unit Pack: 700
MOQ: 10500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0731 $
767.55 $

Parameter

C(N)
4.7 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x15 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?