Cart

SE400M0047A7F-1625

YAGEO SE400M0047A7F-1625

image shown is a representation only

YAGEO

SE-K 47uF 400V 20% 16x25/7,5
Supplier: Yageo
Matchcode: HFR47U400V7,5
Rutronik No.: KEL14466
Unit Pack: 300
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3216 $
964.80 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?