Cart

SE400M0010C5S11015

YAGEO SE400M0010C5S11015

image shown is a representation only

YAGEO

SE-K 10uF 400V 20% 10x15/5,0 C5
Supplier: Yageo
Matchcode: HFR10U400V5,0
Rutronik No.: KEL20085
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.0942 $
18.84 $

Prices

200 0.0942 $
600 0.091 $
1,000 0.0855 $
2,000 0.0783 $

Parameter

C(N)
10 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
98 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.2 mm
Wire diameter
0.6 mm
Supp. case size
10x15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?