Cart

SE063M0047B3S-0811

YAGEO SE063M0047B3S-0811

image shown is a representation only

YAGEO

SE-K 47uF 63V 20% 8x11/3,5
Supplier: Yageo
Matchcode: HFR47U63V3,5
Rutronik No.: KEL20215
Unit Pack: 500
MOQ: 12000
Packaging: BULK
On request
0.0252 $
302.40 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
225 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?