SE063M0010AZF-0511

image shown is a representation only
Supplier: YAGEO
Matchcode: HFR10U63V2,5
Rutronik No.: KEL23293
Unit Pack: 2000
MOQ: 20000
package: AMMOPACK
Packaging: AMMOPACK
Parameter
- C(N)
- 10 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2.5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(100kHz/105°C)
- 79 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 5x11 mm
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 18 weeks