- Home
- Passive Components
- Electrolytic Capacitors
- YAGEO Electrolytic Capacitors
image shown is a representation only

SE-K 470uF 16V 20% 8x11/3,5
Supplier:
YAGEO
Matchcode:
HFR470U16V3,5
Rutronik No.:
KEL20211
Unit Pack: 500
MOQ: 500
Packaging: BULK
- C(N)
-
470 µF
- V(N)
-
16 V
- Style
-
RADIAL
- Rutronik size
-
8x11 mm
- Pitch
-
3.5 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
1000 h
- I(100kHz/105°C)
-
388 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.6 mm
- Supp. case size
-
8x11 mm
- Formed leads
-
NA
- Purpose of use
-
NA
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Formed pad
-
FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NHG 470uF 16V 20% 8x11/3,5
Packaging:
BULK
TK 470uF 16V 20% 8x11/3,5
Packaging:
AMMOPACK
RD 470uF 16V 20% 8x11/5,0
Packaging:
AMMOPACK
RD 470uF 16V 20% 8x11/3,5
Packaging:
AMMOPACK
SH 470uF 16V 20% 10x12/5,0
Packaging:
AMMOPACK
LF 470uF 16V 20% 10x9/5,0
Packaging:
AMMOPACK
TK 470uF 16V 20% 8x11/5,0
Packaging:
AMMOPACK
RD470uF 63V 20% 12x20/5,0
Packaging:
BULK
148 470uF 25V 20% 10x12/5,0
Packaging:
AMMOPACK
PX 470uF 35V 20% 10x12/5,0
Packaging:
BULK
Previous
Next