Cart

SC050M0120A3F-0820

YAGEO SC050M0120A3F-0820

image shown is a representation only

YAGEO

SC 120uF 50V 20% 8x20/3,5
Supplier: Yageo
Matchcode: PSRX120U50V3,5
Rutronik No.: KEL17727
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0762 $
76.20 $

Prices

1,000 0.0762 $
2,000 0.0733 $
5,000 0.0704 $
10,000 0.0674 $

Parameter

C(N)
120 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
210 mOhm
I(100kHz/105°C)
650 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?