Cart

SC025M0330A3S-0815

YAGEO SC025M0330A3S-0815

image shown is a representation only

YAGEO

SC 330uF 25V 20% 8x15/3,5
Supplier: Yageo
Matchcode: PSRX330U25V3,5
Rutronik No.: KEL13815
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0519 $
51.90 $

Prices

1,000 0.0519 $
2,000 0.0499 $
10,000 0.0479 $
25,000 0.0459 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
660 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?