RT2512BKD073K83L
RT2512BKD073K83L
Description:
RT2512 3,83K 0,1% 0,75W TK25
Supplier:
YAGEO
Matchcode:
TF25123,83K0,1%
Rutronik No.:
WPR5723
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
Find Alternatives
- Resistor value
- 3,83K Ω
- Package
- 2512
- Res.tolerance
- 0.1 %
- Power rating
- 0.75 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks