Cart

RT2010FKE07820RL

YAGEO

TR2010 820R 1% 0,5W TK50
Supplier: Yageo
Matchcode: TR2010820R1%
Rutronik No.: WPR3100
Unit Pack: 4000
MOQ: 12000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0501 $
601.20 $

Prices

12,000 0.0501 $
16,000 0.0479 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
820 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?