RT1206DRE0763K4L
RT1206DRE0763K4L
Description:
RT1206 63,4K 0,5% 0,25W TK50
Supplier:
YAGEO
Matchcode:
TF120663K40,5%
Rutronik No.:
WPR11351
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
- Resistor value
- 63,4K Ω
- Package
- 1206
- Res.tolerance
- 0.5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks