RT1206CRE07220RL
RT1206CRE07220RL
Description:
RT1206 220R 0,25% 0,25W TK50
Supplier:
YAGEO
Matchcode:
TF1206220R0,25%
Rutronik No.:
WRC48173
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 220 Ω
- Package
- 1206
- Res.tolerance
- 0,25 %
- Power rating
- 0,25 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks