Cart

RT1206CRC07604RL

YAGEO

RT1206 604R 0,25% 0,25W TK15
Supplier: Yageo
Matchcode: TF1206604R0,25%
Rutronik No.: WRC47529
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.115 $
575.00 $

Prices

5,000 0.115 $
10,000 0.096 $
15,000 0.0936 $
25,000 0.0919 $
30,000 0.0895 $

Parameter

Resistor value
604 Ω
Package
1206
Res.tolerance
0.25 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?