Cart

RT0805FRE1010KL

YAGEO

TR0805 10,0K 1% 0,125W TK50
Supplier: Yageo
Matchcode: TR080510,0K1%
Rutronik No.: WPR2997
Unit Pack: 10000
MOQ: 50000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0057 $
285.00 $

Prices

50,000 0.0057 $
100,000 0.0054 $
Article with this quantity is not orderable.

Parameter

Resistor value
10K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?