Cart

RT0805FRE075R6L

YAGEO

RT0805 5,6R 1% 0,125W TK50
Supplier: Yageo
Matchcode: TF08055,6R1%
Rutronik No.: WRC47513
Unit Pack: 5000
MOQ: 50000
package: 0805
Packaging: REEL
On request
0.0135 $
675.00 $

Prices

50,000 0.0135 $
100,000 0.0129 $
Article with this quantity is not orderable.

Parameter

Resistor value
5.6 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?