Cart

RT0603FRE10150RL

YAGEO

RT0603 150R 1% 0,1W TK50
Supplier: Yageo
Matchcode: TF0603150R1%
Rutronik No.: WRC41731
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.0041 $
41.00 $

Prices

10,000 0.0041 $
20,000 0.0034 $
40,000 0.0033 $
50,000 0.0032 $

Parameter

Resistor value
150 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?