RT0603DRE0768R1L


RT0603DRE0768R1L
Description:
RT0603 68,1R 0,5% 0,1W TK50
Supplier:
YAGEO
Matchcode:
TF060368,1R0,5%
Rutronik No.:
WPR6742
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 68.1 Ω
- Package
- 0603
- Res.tolerance
- 0.5 %
- Power rating
- 0.1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks