RT0603BRE0713K3L

Supplier: Yageo
Matchcode: TF060313,3K0,1%
Rutronik No.: WPR2134
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 13,3K Ω
- Package
- 0603
- Res.tolerance
- 0.1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 21 weeks