RT0603BRC076K19L
RT0603BRC076K19L
Description:
RT0603 6,19K 0,1% 0,1W TK15
Supplier:
YAGEO
Matchcode:
TF06036,19K0,1%
Rutronik No.:
WPR11004
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Resistor value
- 6,19K Ω
- Package
- 0603
- Res.tolerance
- 0.1 %
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks