Cart

RSF3WSJT-73-6R8

YAGEO

RLF3S 6,8R 5% 3,0W 0617
Supplier: Yageo
Matchcode: MO06176,8R5%
Rutronik No.: WLR1583
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0533 $
533.00 $

Prices

10,000 0.0533 $
50,000 0.0491 $

Parameter

Resistor value
6.8 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?