Cart

RSF2WSJR-52-2R4

YAGEO

WLR 2,4R 5% 2W 0414
Supplier: Yageo
Matchcode: MO04142,4R5%
Rutronik No.: WLR2792
Unit Pack: 2000
MOQ: 10000
package: 0414
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0335 $
335.00 $

Prices

10,000 0.0335 $
50,000 0.0308 $
Article with this quantity is not orderable.

Parameter

Resistor value
2.4 Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?