Cart

RSF100JT-73-1R2

YAGEO

RSF100 1,2R 5% 1W TK300 0411
Supplier: Yageo
Matchcode: MO04111,2R5%
Rutronik No.: WMO1427
Unit Pack: 1000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
On request
0.0432 $
432.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
1.2 Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
235 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?