RL1210FR-070R2L
RL1210FR-070R2L
Description:
RL1210 0,2R 1% 0,5W TK600
Supplier:
YAGEO
Matchcode:
RC12100,2R1%
Rutronik No.:
WRC34373
Unit Pack:
5000
MOQ:
5000
package:
1210
Packaging:
REEL
Find Alternatives
- Resistor value
- 0,2 Ω
- Temp.coeff.
- 600 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Technology
- THICKFILM
- Automotive
- NO
- Package
- 1210
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks