Cart

RL1206JR-070R62L

YAGEO

RL1206 0,62R 5% 0,25W TK200
Supplier: Yageo
Matchcode: RC12060,62R5%
Rutronik No.: WRC56046
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.019 $
95.00 $

Prices

5,000 0.019 $
10,000 0.016 $
20,000 0.0156 $
25,000 0.0152 $
50,000 0.0149 $

Parameter

Resistor value
0.62 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?