Cart

RL1206JR-070R051L

YAGEO

RC1206 0,051R 5% 0,25W TK1000
Supplier: Yageo
Matchcode: RC12060,051R5%
Rutronik No.: WRC47311
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0626 $
626.00 $

Parameter

Resistor value
0.051 Ω
Temp.coeff.
1000 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?