Cart

RL0805FR-070R2L

YAGEO

RC0805 0,20R 1% 0,125W
Supplier: Yageo
Matchcode: RC08050,20R1%
Rutronik No.: WRC45918
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.06 $
300.00 $

Prices

5,000 0.06 $
50,000 0.0589 $
100,000 0.0573 $

Parameter

Resistor value
0.2 Ω
Temp.coeff.
600 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?