RE1206FRE07825RL
RE1206FRE07825RL
Description:
RE1206 825R 1% 0,25W TK50
Supplier:
YAGEO
Matchcode:
RC1206825R1%
Rutronik No.:
WPR5752
Unit Pack:
5000
MOQ:
25000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 825 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Technology
- THICKFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Automotive
- NO
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks