Cart

RE1206FRE0720KL

YAGEO

RE1206 20,0K 1% 0,25W
Supplier: Yageo
Matchcode: RC120620,0K1%
Rutronik No.: WRC53660
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0056 $
28.00 $

Prices

5,000 0.0056 $
10,000 0.0054 $

Parameter

Resistor value
20K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
200 V
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?