Cart

RE0805FRE1068KL

YAGEO

RE0805 68K 1% 0,125W TK50
Supplier: Yageo
Matchcode: RC080568K1%
Rutronik No.: WRC53633
Unit Pack: 10000
MOQ: 30000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0115 $
345.00 $

Prices

30,000 0.0115 $
50,000 0.0089 $
100,000 0.0071 $

Parameter

Resistor value
68K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?