Cart

RC2512FK-0712KL

YAGEO

RC2512 12K 1% 1W TK100
Supplier: Yageo
Matchcode: RC251212K1%
Rutronik No.: WRC50712
Unit Pack: 4000
MOQ: 12000
package: 2512
Packaging: REEL
On request
0.0383 $
459.60 $

Prices

12,000 0.0383 $
24,000 0.038 $
48,000 0.0373 $

Parameter

Resistor value
12K Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?