Cart

RC2010JK-131K2L

YAGEO

RC2010 1,2K 5% 0,75W TK100
Supplier: Yageo
Matchcode: RC20101,2K5%
Rutronik No.: WRC53657
Unit Pack: 16000
MOQ: 80000
package: 2010
Packaging: REEL
On request
0.0249 $
1,992.00 $

Parameter

Resistor value
1,2K Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?