Cart

RC1218FK-071R2L

YAGEO

RC1218 1,2R 1% 1W
Supplier: Yageo
Matchcode: RC12181,2R1%
Rutronik No.: WRC50329
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0517 $
206.80 $

Prices

4,000 0.0517 $
12,000 0.0495 $
28,000 0.0486 $
Article with this quantity is not orderable.

Parameter

Resistor value
1.2 Ω
Package
1218
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?