RC1210JR-079M1L
RC1210JR-079M1L
Description:
RC1210 9,1M 5% 0,5W TK100
Supplier:
YAGEO
Matchcode:
RC12109,1M5%
Rutronik No.:
WRC52820
Unit Pack:
5000
MOQ:
25000
package:
1210
Packaging:
REEL
Find Alternatives
- Resistor value
- 9,1M Ω
- Package
- 1210
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks