Cart

RC1210FR-073R32L

YAGEO

RC1210 3,32R 1% 0,5W TK200
Supplier: Yageo
Matchcode: RC12103,32R1%
Rutronik No.: WRC56074
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
In Stock
0.0292 $
146.00 $

Prices

5,000 0.0292 $
10,000 0.0238 $
15,000 0.0227 $
25,000 0.0225 $
30,000 0.0221 $

Parameter

Resistor value
3.32 Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?