Cart

RC1206JR-0718ML

YAGEO

RC1206 18M 5% 0,25W TK200
Supplier: Yageo
Matchcode: RC120618M5%
Rutronik No.: WRC44302
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0268 $
134.00 $

Prices

5,000 0.0268 $
10,000 0.0218 $
15,000 0.0209 $
25,000 0.0207 $
50,000 0.0203 $

Parameter

Resistor value
18M Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?