RC1206FR-07200RP
RC1206 200R 1% 0,25W TOTLF
Supplier: YAGEO
Matchcode: RC1206200R1%
Rutronik No.: WRC61597
Unit Pack: 1
MOQ: 25000
package: 1206
Packaging: REEL
Parameter
- Resistor value
- 200 Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- TOTLEADFRE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks