Cart

RC1206FR-133KL

YAGEO

RC1206 3K 1% 0,25W TK100
Supplier: Yageo
Matchcode: RC12063K1%
Rutronik No.: WRC55539
Unit Pack: 20000
MOQ: 20000
package: 1206
Packaging: REEL
In Stock
0.0081 $
162.00 $

Prices

20,000 0.0081 $
40,000 0.0066 $
60,000 0.0063 $
100,000 0.0062 $
200,000 0.0061 $

Parameter

Resistor value
3K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?