Cart

RC1206FR-108K66L

YAGEO

RC1206 8,66K 1% 0,25W TK100
Supplier: Yageo
Matchcode: RC12068,66K1%
Rutronik No.: WRC57827
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0066 $
66.00 $

Prices

10,000 0.0066 $
20,000 0.0054 $
40,000 0.0052 $
50,000 0.0051 $
150,000 0.005 $

Parameter

Resistor value
8,66K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?