Cart

RC1206DR-07240KL

YAGEO

RC1206 240K 0,5% 0,25W LOW TOL
Supplier: Yageo
Matchcode: RC1206240K0,5%
Rutronik No.: WSR1130
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Soon available
0.0135 $
67.50 $

Prices

5,000 0.0135 $
10,000 0.0113 $
20,000 0.011 $
25,000 0.0108 $
75,000 0.0105 $

Parameter

Resistor value
240K Ω
Temp.coeff.
100 ppm
Res.tolerance
0.5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
LOW TOL
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?