Cart

RC0805JR-7W4K7L

YAGEO

HP0805 4,7K 5% 0,25W HIGHPOWER
Supplier: Yageo
Matchcode: RC08054,7K5%
Rutronik No.: WRC55103
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0062 $
31.00 $

Prices

5,000 0.0062 $
10,000 0.0052 $
20,000 0.0051 $
25,000 0.005 $
50,000 0.0049 $

Parameter

Resistor value
4,7K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?