Cart

RC0805FR-073M6L

YAGEO

RC0805 3,60M 1% 0,125W
Supplier: Yageo
Matchcode: RC08053,60M1%
Rutronik No.: WRC55777
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0023 $
57.50 $

Prices

25,000 0.0023 $
50,000 0.0018 $
100,000 0.0014 $
250,000 0.0013 $

Parameter

Resistor value
3,6M Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?