Cart

RC0402JR-100RL

YAGEO

RC0402 0R I=1A
Supplier: Yageo
Matchcode: RC04020R
Rutronik No.: WRC51131
Unit Pack: 20000
MOQ: 20000
package: 0402
Packaging: REEL
In Stock
0.0016 $
32.00 $

Prices

20,000 0.0016 $
60,000 0.0013 $
100,000 0.0012 $

Parameter

Resistor value
0 Ω
Package
0402
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?