- Resistor value
 - 18,2K Ω
 - Package
 - 0402
 - Res.tolerance
 - 1 %
 - Power rating
 - 0.063 W
 - Temp.coeff.
 - 100 ppm
 - Max.oper.volt.
 - 50 V
 - Min.oper.temp.
 - -55 °C
 - Max.oper.temp.
 - 155 °C
 - Packaging
 - REEL
 - RoHS Status
 - RoHS-conform
 - Automotive
 - NO
 - Spec.features
 - STANDARD
 - Technology
 - THICKFILM
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85332100000
 - Country
 - China
 - ABC-Code
 - C
 - Supplier Lead time
 - 24 weeks