Cart

RC0402FR-SKE96L

YAGEO

RC0402-SORT96 1% 200 VALUES
Supplier: Yageo
Matchcode: SAMPLEBOX-RC0402
Rutronik No.: WRC55281
Unit Pack: 1
MOQ: 1
package: 0402
Packaging: INDIVIDUAL
Soon available
252.21 $
252.21 $

Prices

1 252.21 $
2 205.38 $
3 196.37 $
4 194.57 $
6 190.97 $

Parameter

Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
NO
Spec.features
100 PIECES
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?