RC0402DR-071KL
RC0402DR-071KL
Description:
RC0402 1K 0,5% 0,063W LOW TOL
Supplier:
YAGEO
Matchcode:
RC04021K0,5%
Rutronik No.:
WRC65928
Unit Pack:
10000
MOQ:
50000
package:
0402
Packaging:
REEL
Find Alternatives
- Resistor value
- 1K Ω
- Package
- 0402
- Res.tolerance
- 0.5 %
- Power rating
- 0.063 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- LOW TOL
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks