Cart

RC0201FR-079K1L

YAGEO

RC0201 9,1K 1% 0,05W TK200
Supplier: Yageo
Matchcode: RC02019,1K1%
Rutronik No.: WRC56473
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
Best Choice
In Stock
0.0036 $
36.00 $

Prices

10,000 0.0036 $
30,000 0.0029 $
50,000 0.0028 $
250,000 0.0027 $

Parameter

Resistor value
9,1K Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
200 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?