Cart

PU3921FKN130U5L

YAGEO

PU3921 0,0005R 1% 3W TK175
Supplier: Yageo
Matchcode: RC39210,0005R1%
Rutronik No.: WPR4914
Unit Pack: 1
MOQ: 1
package: 3921
Packaging: REEL
Topseller
In Stock
0.5687 $
0.57 $

Prices

1 0.5687 $
6,000 0.4753 $
9,000 0.455 $
12,000 0.4387 $

Parameter

Resistor value
0.0005 Ω
Temp.coeff.
175 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
3921
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?